807-037-501-101

Heilind Number:EDA807-037-501-101
Manufacturer:EDAC
Manufacturer Number:807-037-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-501-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-501-101

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. The connector's single row configuration offers 37 positions for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. Boasting a robust construction with copper alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. Suitable for a wide range of applications, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.