807-037-501-102

Heilind Number:EDA807-037-501-102
Manufacturer:EDAC
Manufacturer Number:807-037-501-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-501-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-501-102

Detailed Description

Enhance your board-to-board connectivity with our high-temp card edge connector in striking green. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in harsh environments. With a single row layout and 37 positions, it offers ample space for secure connections. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Featuring copper alloy contacts and a pitch of .156 inches, it enables efficient data transfer. Its straight mount orientation and .2-inch row spacing make installation a breeze. Ideal for a variety of applications, this connector is a must-have for your PCB connectivity needs.