807-037-501-103

Heilind Number:EDA807-037-501-103
Manufacturer:EDAC
Manufacturer Number:807-037-501-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-501-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-501-103

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing that ensures durability in extreme conditions. With a single row design and 37 positions, it offers seamless connectivity for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Trust in our superior quality and elevate your connectivity solutions.