807-037-501-107

Heilind Number:EDA807-037-501-107
Manufacturer:EDAC
Manufacturer Number:807-037-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-501-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row of 37 positions with a pitch of .156 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5A. With a straight mount orientation and a row spacing of .2 inches, it seamlessly integrates into your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for high-temperature applications. Elevate your board-to-board connections with this essential component.