807-037-501-108

Heilind Number:EDA807-037-501-108
Manufacturer:EDAC
Manufacturer Number:807-037-501-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-501-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-501-108

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. The copper alloy contact material guarantees efficient power transmission, while the 37 positions and single row configuration cater to versatile connectivity needs. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a robust solution for various applications in the electronics industry. Its vibrant green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Elevate your PCB design with this high-performance connector, a must-have in any engineer's toolkit.