807-037-505-102

Heilind Number:EDA807-037-505-102
Manufacturer:EDAC
Manufacturer Number:807-037-505-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-505-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-505-102

Detailed Description

Enhance connectivity in high-temperature environments with this durable High Temp Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of carrying up to 5 A of current. With a single row layout and a total of 37 positions spaced at a pitch of .156 inches, it offers efficient board-to-board connectivity. The straight mount orientation and a wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust in this connector for reliable and stable connections in your PCB setups.