807-037-505-108

Heilind Number:EDA807-037-505-108
Manufacturer:EDAC
Manufacturer Number:807-037-505-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-505-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-505-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a 5 A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 37 positions, it offers seamless integration for your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, this connector guarantees stable operation in even the most demanding environments, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solution with this essential component.