807-037-521-101

Heilind Number:EDA807-037-521-101
Manufacturer:EDAC
Manufacturer Number:807-037-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-521-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-521-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding industrial applications. Designed for high-temperature environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durable performance under extreme conditions. With a single row configuration and 37 copper alloy contact positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industries. Upgrade your board-to-board connections with this essential component, guaranteeing seamless and efficient operations.