807-037-521-102

Heilind Number:EDA807-037-521-102
Manufacturer:EDAC
Manufacturer Number:807-037-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-521-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and durability, this green connector boasts a single row layout with 37 positions for seamless integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it guarantees secure and efficient power transmission at 5 A. With a straight mount orientation, it simplifies installation for your convenience. Elevate your board-to-board connections with this essential component.