807-037-521-103

Heilind Number:EDA807-037-521-103
Manufacturer:EDAC
Manufacturer Number:807-037-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. This essential component, featuring a single row design with 37 positions, is crafted for optimal performance in PCB applications. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliability and longevity. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation offers ease of installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Elevate your connectivity solutions with this essential component.