807-037-521-108

Heilind Number:EDA807-037-521-108
Manufacturer:EDAC
Manufacturer Number:807-037-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-521-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-521-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a single row layout, it seamlessly integrates into your circuit board setup. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in extreme conditions, withstanding temperatures ranging from -40 to 105°C. Crafted from copper alloy, the 37-position connector guarantees efficient power transmission, with a 5A amperage capacity. Featuring a .156-inch pitch and .2-inch row spacing, it offers precise alignment for seamless board-to-board connections. Choose straight mount orientation for easy installation. Trust in our connector to deliver consistent performance and secure your PCB connections with confidence.