807-037-521-112

Heilind Number:EDA807-037-521-112
Manufacturer:EDAC
Manufacturer Number:807-037-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transmission. With a single row configuration, it offers 37 positions with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while its high operating temperature range of -40 to 105°C guarantees suitability for a wide range of applications. Trust in the quality and versatility of this connector for your PCB connectivity needs.