807-037-525-101

Heilind Number:EDA807-037-525-101
Manufacturer:EDAC
Manufacturer Number:807-037-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-525-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-525-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a single row layout and 37 positions, it offers seamless integration for your electronic applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various industrial settings. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, streamline installation. Upgrade your connectivity solutions with this essential component.