807-037-525-102

Heilind Number:EDA807-037-525-102
Manufacturer:EDAC
Manufacturer Number:807-037-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-525-102

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring top-notch performance. With a single row design and 37 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections. Elevate your electronic setups with this essential component.