807-037-525-103

Heilind Number:EDA807-037-525-103
Manufacturer:EDAC
Manufacturer Number:807-037-525-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-525-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-525-103

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 37 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability in even the most extreme conditions, with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contacts provide reliable conductivity, while the green color adds a touch of style to your setup. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're in the field of telecommunications, industrial automation, or beyond, this connector is a must-have for seamless board-to-board PCB connections. Choose reliability, choose efficiency - choose our Card Edge Connector.