807-037-525-108

Heilind Number:EDA807-037-525-108
Manufacturer:EDAC
Manufacturer Number:807-037-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-525-108

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for seamless integration in PCB applications, this essential component features a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. The vibrant green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. With a single row layout and a total of 37 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Whether for industrial machinery or consumer electronics, trust in this connector for high-speed data transfer and power delivery.