807-037-525-112

Heilind Number:EDA807-037-525-112
Manufacturer:EDAC
Manufacturer Number:807-037-525-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-525-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-525-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and boasts a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 37 positions, it offers seamless integration for your PCB setup. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for high-temperature environments, it operates flawlessly in a range of -40 to 105 °C. Perfect for various applications, this connector guarantees efficient and secure board-to-board connections. Upgrade your PCB assembly with this essential component.