807-037-527-103

Heilind Number:EDA807-037-527-103
Manufacturer:EDAC
Manufacturer Number:807-037-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-527-103

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in challenging environments, it boasts a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and a total of 37 positions, this connector ensures seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission, while the 0.156-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications that demand precision and durability. Upgrade your connectivity solutions with this essential component.