807-037-527-107

Heilind Number:EDA807-037-527-107
Manufacturer:EDAC
Manufacturer Number:807-037-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-527-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 5 A amperage capacity, making it ideal for high-power applications. Crafted with housing material of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With a single row design and 37 positions, it offers ample connectivity options. The contact material of Copper Alloy guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for use in diverse environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB connectivity needs. Elevate your projects with this essential component.