807-037-527-108

Heilind Number:EDA807-037-527-108
Manufacturer:EDAC
Manufacturer Number:807-037-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-527-108

Detailed Description

Enhance your high-temperature electronic connections with our top-of-the-line Card Edge Connector. Designed for efficiency and durability, this connector features a single row of 37 positions with a pitch of .156 inches, ensuring seamless integration onto your PCB. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in extreme conditions with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, further enhances conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Trust in our connector for optimal connectivity in your electronic projects.