807-037-527-112

Heilind Number:EDA807-037-527-112
Manufacturer:EDAC
Manufacturer Number:807-037-527-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-527-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-527-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector features a vibrant green color and a single row design with 37 positions. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, it's ideal for industrial applications where durability is key. Elevate your connectivity with this essential component.