807-037-531-103

Heilind Number:EDA807-037-531-103
Manufacturer:EDAC
Manufacturer Number:807-037-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-531-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 37 positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material ensures efficient conductivity, while the UL 94V-0 Diallyl Phthalate housing provides exceptional durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with this essential component.