807-037-531-104

Heilind Number:EDA807-037-531-104
Manufacturer:EDAC
Manufacturer Number:807-037-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-531-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also practical, with a 5A amperage rating for efficient power transmission. Constructed with UL 94V-0 Diallyl Phthalate housing material, it offers superior durability and fire resistance. With a single row design and 37 positions, it facilitates seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Suitable for use in a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.