807-037-531-108

Heilind Number:EDA807-037-531-108
Manufacturer:EDAC
Manufacturer Number:807-037-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-531-108

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row of 37 positions, allowing for seamless board-to-board connections. With an amperage of 5A and a pitch of .156 inches, it ensures reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides excellent heat resistance, making it suitable for a wide range of applications. Crafted with Copper Alloy contacts, it guarantees secure and efficient signal transmission. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding environments. Trust in its quality and performance for all your connectivity needs.