807-037-531-112

Heilind Number:EDA807-037-531-112
Manufacturer:EDAC
Manufacturer Number:807-037-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-531-112

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in your electronic systems. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance even in high-temperature environments. Featuring a single row layout with 37 positions, this connector boasts a robust construction with copper alloy contacts for efficient power transmission at an amperage of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this connector for secure and efficient PCB connectivity in your projects.