807-037-541-103

Heilind Number:EDA807-037-541-103
Manufacturer:EDAC
Manufacturer Number:807-037-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features one row of 37 copper alloy contacts for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's perfect for high-performance applications. Trust in its 5A amperage rating and straight mount orientation for reliable power transmission. Elevate your connectivity game with this essential component.