807-037-545-101

Heilind Number:EDA807-037-545-101
Manufacturer:EDAC
Manufacturer Number:807-037-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-545-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. Its vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a single row layout and 37 positions, this connector offers seamless integration for your projects. The copper alloy contacts, with a pitch of .156 inches, guarantee efficient power transmission at an amperage of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB connections with this essential component.