807-037-545-107

Heilind Number:EDA807-037-545-107
Manufacturer:EDAC
Manufacturer Number:807-037-545-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-545-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-545-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a single row layout with 37 positions for seamless board-to-board connections. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing offers robust protection, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and stable data transfer in demanding industrial settings. Explore more of our reliable and high-quality PCB connectors for your connectivity needs.