807-037-545-108

Heilind Number:EDA807-037-545-108
Manufacturer:EDAC
Manufacturer Number:807-037-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-545-108

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Featuring a vibrant green color, this connector offers reliable performance with a 5 A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures durability and efficient conductivity. With a single row design and 37 positions, it's perfect for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation makes installation a breeze. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with this high-quality component.