807-037-547-101

Heilind Number:EDA807-037-547-101
Manufacturer:EDAC
Manufacturer Number:807-037-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-547-101

Detailed Description

Upgrade your high-temperature applications with our premium Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 37 positions, it offers seamless connectivity for your PCB setup. Crafted with Copper Alloy contacts and a pitch of .156 inches, it guarantees efficient data transmission. Plus, with a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of industrial settings. Trust in this connector for secure and stable board-to-board connections, essential for the smooth operation of your electronic systems.