807-037-547-104

Heilind Number:EDA807-037-547-104
Manufacturer:EDAC
Manufacturer Number:807-037-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-547-104

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts for reliable conductivity. With a single row layout and 37 positions, it offers seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. The .156-inch pitch and .2-inch row spacing ensure precise mating, while the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connections in critical systems.