807-037-547-107

Heilind Number:EDA807-037-547-107
Manufacturer:EDAC
Manufacturer Number:807-037-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-547-107

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for reliable performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5 A, it ensures efficient power transmission. The 1-row, 37-position layout offers ample connectivity options, while the copper alloy contacts guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a tidy setup. Trust in this connector for seamless board-to-board connections in your PCB designs.