807-037-553-101

Heilind Number:EDA807-037-553-101
Manufacturer:EDAC
Manufacturer Number:807-037-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-553-101

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. This durable connector, with a housing made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in demanding environments. Featuring a single row design, it offers easy installation with a pitch of .156 inches and row spacing of .2 inches. The 37 copper alloy contacts guarantee efficient power transmission, with a rated amperage of 5A. Perfect for board-to-board connections, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and secure connectivity.