807-037-553-103

Heilind Number:EDA807-037-553-103
Manufacturer:EDAC
Manufacturer Number:807-037-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-553-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With a single row configuration, it features 37 positions, each meticulously plated with Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in extreme environments, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver superior performance and connectivity in your projects.