807-037-554-101

Heilind Number:EDA807-037-554-101
Manufacturer:EDAC
Manufacturer Number:807-037-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-554-101

Detailed Description

Enhance the efficacy of your high-temperature circuitry with our cutting-edge Card Edge Connector. Crafted from robust UL 94V-0 Diallyl Phthalate, this connector guarantees optimal performance even in the most demanding environments. With a single row design and 37 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable electrical transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's a must-have for industrial applications where durability is paramount. Choose this Green connector for its superior quality and precision engineering, a perfect solution for your board-to-board PCB connections.