807-037-554-103

Heilind Number:EDA807-037-554-103
Manufacturer:EDAC
Manufacturer Number:807-037-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-554-103

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for seamless integration in electronic systems. Crafted with a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector boasts reliable performance even in challenging environments. Featuring a single row configuration with 37 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment on the board. With a 5A amperage capacity and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation further adds versatility to its installation. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.