807-037-554-104

Heilind Number:EDA807-037-554-104
Manufacturer:EDAC
Manufacturer Number:807-037-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-554-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for durability and performance, it features a single row of 37 positions with a .156-inch pitch and .2-inch row spacing, allowing for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Crafted from Copper Alloy, the contacts guarantee efficient power transmission at a maximum 5A amperage. Its right-angle mount orientation offers versatility in installation, ideal for space-saving layouts. Trust in this connector for secure and efficient connectivity in your electronic designs.