807-037-554-107

Heilind Number:EDA807-037-554-107
Manufacturer:EDAC
Manufacturer Number:807-037-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-554-107

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector boasts a robust amperage of 5 A, making it ideal for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it ensures reliable and efficient power transmission. With a single row design and a pitch of .156 inches, it offers seamless integration into your PCB setups. The 37 positions provide ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects in various industries. Explore our range of connectors for more innovative solutions.