807-037-557-101

Heilind Number:EDA807-037-557-101
Manufacturer:EDAC
Manufacturer Number:807-037-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-557-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row with 37 positions, each crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Its right-angle mount orientation and .156-inch pitch offer versatile installation options, making it a crucial component in board-to-board PCB connections. Trust in its quality for seamless and efficient electronic setups.