807-037-557-102

Heilind Number:EDA807-037-557-102
Manufacturer:EDAC
Manufacturer Number:807-037-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-557-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 37 positions, ensuring seamless integration on your board. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers exceptional durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees optimal conductivity and signal integrity. Perfect for right-angle mounting, it boasts a row spacing of .2 inches for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Elevate your connectivity with this essential component.