807-037-557-112

Heilind Number:EDA807-037-557-112
Manufacturer:EDAC
Manufacturer Number:807-037-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-557-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for seamless PCB integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row and 37 positions, it offers ample space for high-performance connectivity. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a variety of applications in the electronics industry. Trust in our connector for efficient and secure board-to-board connections.