807-037-558-101

Heilind Number:EDA807-037-558-101
Manufacturer:EDAC
Manufacturer Number:807-037-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-558-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and reliable power delivery. With a low profile right-angle mount orientation and a total of 37 positions, it offers versatile connectivity options for your electronic devices. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and automotive applications. Upgrade your PCB setup with this high-quality connector for enhanced efficiency and performance.