807-037-558-104

Heilind Number:EDA807-037-558-104
Manufacturer:EDAC
Manufacturer Number:807-037-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-558-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 37 copper alloy contacts, it offers reliable connectivity for your electronic components. The .156-inch pitch and .2-inch row spacing allow for seamless integration on your board. Engineered for versatility, it boasts a right-angle mount orientation, accommodating various space constraints. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in extreme environments. Elevate your PCB assembly with this essential component.