807-037-558-108

Heilind Number:EDA807-037-558-108
Manufacturer:EDAC
Manufacturer Number:807-037-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-558-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 37 positions, meticulously crafted from durable copper alloy for optimal performance. The vibrant green housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both functionality and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Embrace efficient data transfer and power delivery with this meticulously engineered connector, perfect for your PCB connectivity needs.