807-037-558-112

Heilind Number:EDA807-037-558-112
Manufacturer:EDAC
Manufacturer Number:807-037-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-558-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-558-112

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row of 37 positions with a pitch of .156 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient transmission of data. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for demanding applications. The right-angle mount orientation offers flexibility in installation, making it ideal for board-to-board PCB connections. Trust in this connector for robust and dependable connectivity solutions.