807-037-559-102

Heilind Number:EDA807-037-559-102
Manufacturer:EDAC
Manufacturer Number:807-037-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient mating. The right-angle mount orientation allows for convenient installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this green-colored connector for robust and efficient PCB connectivity solutions.