807-037-559-103

Heilind Number:EDA807-037-559-103
Manufacturer:EDAC
Manufacturer Number:807-037-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek green. Designed for superior performance, this connector ensures reliable power transmission with an amperage of 5A. Crafted with UL 94V-0 Diallyl Phthalate housing material for durability, it features a single row layout with 37 positions for seamless integration. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal transmission. Perfect for space-saving installations, its right-angle mount orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic applications. Welcome to a new level of connectivity.