807-037-559-104

Heilind Number:EDA807-037-559-104
Manufacturer:EDAC
Manufacturer Number:807-037-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-559-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-559-104

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 5 A, it ensures efficient power transmission. The single-row design with 37 positions and a pitch of .156 inches offers versatile connectivity options. Crafted from high-quality copper alloy, the contacts guarantee a secure and stable connection. Perfect for board-to-board applications, this connector is ideal for systems operating in a wide temperature range from -40 to 105 °C. Its right-angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Trust in its quality and performance for your next project.