807-037-559-108

Heilind Number:EDA807-037-559-108
Manufacturer:EDAC
Manufacturer Number:807-037-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-037-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-037-559-108

Detailed Description

Enhance your circuit connections with this high temperature card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material. With a single row configuration and 37 positions, it offers seamless board-to-board connectivity. Crafted from copper alloy, the contacts ensure reliable signal transmission. The .156 inch pitch and .2 inch row spacing, paired with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in diverse environments. Elevate your PCB assembly with this essential component.