807-038-400-202

Heilind Number:EDA807-038-400-202
Manufacturer:EDAC
Manufacturer Number:807-038-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-038-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-038-400-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green color for easy identification, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring long-lasting durability and safety. Its two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable connectivity for your PCB applications. With a total of 38 positions, this connector offers ample room for multiple connections. The straight mount orientation makes installation hassle-free, while the wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in our connector to deliver seamless and efficient board-to-board connections for your electronic devices.